+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03051.0-07

Heating element: blower; heating; CR 030; 230VAC; IP20; -45÷70°C

Manufacturer: STEGO

Manufacturer part number:
03051.0-07
TME Symbol:
03051.0-07

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
CR 030
IP rating
IP20
Protection class
II
Storage temperature
-45...70°C
Body dimensions
168x145x100mm
Related items
237009, 244379
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight250 g
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
03051.0-07
1 in TME stock
Net price for quantities from 1 pcs - 156.00 EURGross price for quantities from 1 pcs - 187.21 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts