+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

03084.0-01

Heating element: blower; heating; HVI; 500W; Uoper: 230V; IP20


Manufacturer: STEGO

Manufacturer part number:
03084.0-01
TME Symbol:
03084.0-01

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
HVI
Heating capacity
500W
Operating voltage
230V
IP rating
IP20
Leads
clamps 2x2.5mm2
Rated voltage
0.23kV
Operating temperature
-10...50°C
Gross weight1.5304 kg
Certificates
EAN code4251823462148
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
03084.0-01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 181.62 EURGross price for quantities from 1 pcs - 217.95 EUR
Net price for quantities from 5 pcs - 161.44 EURGross price for quantities from 5 pcs - 193.73 EUR