+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03095.3-03

Heating element: blower; heating; 600W; 24V; IP20

Manufacturer: STEGO

Manufacturer part number:
03095.3-03
TME Symbol:
03095.3-03

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
600W
Operating voltage
24V
IP rating
IP20
Leads
clamps 2x2.5mm2
Operating temperature
-20...75°C
Gross weight1 g
Certificates
EAN code4251823462315
See other products in this category: Heating Elements STEGO,
*
03095.3-03
0 in TME stock
Net price for quantities from 1 pcs - 240.38 EURGross price for quantities from 1 pcs - 288.46 EUR
Net price for quantities from 5 pcs - 213.67 EURGross price for quantities from 5 pcs - 256.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.