+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03097.3-13

Heating element: blower; heating; 800W; 56V; IP20

Manufacturer: STEGO

Manufacturer part number:
03097.3-13
TME Symbol:
03097.3-13

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Heating capacity
800W
Operating voltage
56V
IP rating
IP20
Leads
clamps 2x2.5mm2
Operating temperature
-20...75°C
Gross weight1 g
Certificates
EAN code4251823462339
See other products in this category: Heating Elements STEGO,
*
03097.3-13
0 in TME stock
Net price for quantities from 1 pcs - 240.39 EURGross price for quantities from 1 pcs - 288.46 EUR
Net price for quantities from 5 pcs - 213.68 EURGross price for quantities from 5 pcs - 256.41 EUR
No. of pieces (Multiplicity: 1)