+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-219

Adapter; BNC female,both sides; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-219
TME Symbol:
031-219

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • both sides
Gross weight12.59 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-219
37 in TME stock
Net price for quantities from 1 pcs - 9.55 EURGross price for quantities from 1 pcs - 11.46 EUR
Net price for quantities from 5 pcs - 8.89 EURGross price for quantities from 5 pcs - 10.67 EUR
Net price for quantities from 10 pcs - 8.53 EURGross price for quantities from 10 pcs - 10.24 EUR
Net price for quantities from 25 pcs - 8.06 EURGross price for quantities from 25 pcs - 9.68 EUR
Net price for quantities from 50 pcs - 7.71 EURGross price for quantities from 50 pcs - 9.25 EUR
Net price for quantities from 100 pcs - 7.40 EURGross price for quantities from 100 pcs - 8.88 EUR
Net price for quantities from 250 pcs - 6.89 EURGross price for quantities from 250 pcs - 8.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs