+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031-9-75

Adapter; BNC male,BNC female; Insulation: PTFE; 75Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
031-9-75
TME Symbol:
031-9-75

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • BNC male
Gross weight21.09 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
031-9-75
0 in TME stock
Net price for quantities from 25 pcs - 17.40 EURGross price for quantities from 25 pcs - 20.87 EUR
Net price for quantities from 100 pcs - 16.77 EURGross price for quantities from 100 pcs - 20.13 EUR
Net price for quantities from 500 pcs - 16.40 EURGross price for quantities from 500 pcs - 19.68 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.