+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03112522S32

Heating element: heater; heating,with fan; HG Vario; 125W; 230VAC

Manufacturer: RO/SE

Manufacturer part number:
03112522S32
TME Symbol:
03112522S32

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating, with fan
Manufacturer series
HG Vario
Heating capacity
125W
IP rating
IP20
Mounting
for DIN rail mounting, screw type
Leads
connectors
Protection
overheating OTP
Fan efficiency
45m3/h
Body dimensions
138x92x110mm
Supply voltage
  • 230V AC
Gross weight914.5 g
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
03112522S32
1 in TME stock
Net price for quantities from 1 pcs - 127.02 EURGross price for quantities from 1 pcs - 152.43 EUR
No. of pieces (Multiplicity: 1)