+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032U1237

Electromagnetic valve; G 1/4"; brass; FKM; EV220B; Valve: 2/2 NC


Manufacturer: DANFOSS

Manufacturer part number:
032U1237
TME Symbol:
032U1237

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/4"
Body material
brass
Seal material
FKM
Manufacturer series
EV220B
Valve function
2/2 NC
Operating pressure
0...20bar
Gross weight258 g
Certificates
EAN code5702423020317
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
032U1237
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 71.13 EURGross price for quantities from 1 pcs - 85.36 EUR
Net price for quantities from 5 pcs - 66.39 EURGross price for quantities from 5 pcs - 79.67 EUR
Net price for quantities from 10 pcs - 61.65 EURGross price for quantities from 10 pcs - 73.98 EUR