+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

034-5021

Connector: Micro BNC; plug; male; angled 90°; 50Ω; HD-BNC; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
034-5021
TME Symbol:
034-5021

Specification

Manufacturer
AMPHENOL RF
Type of connector
Micro BNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Manufacturer series
HD-BNC
Electrical mounting
crimped, soldering
Kind of cable
Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG58, RG141, Times LMR-195, Times LMR-200-LLPL
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
IP rating
IP67
Contact plating
gold-plated
Max. frequency
6GHz
Body material
brass
Contact material
phosphor bronze
Plating material
nickel
Operating temperature
-40...85°C
Gross weight7.92 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
See other products from this series.:
*
034-5021
0 in TME stock
Net price for quantities from 100 pcs - 13.35 USDGross price for quantities from 100 pcs - 16.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.