+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

037300022KB2 2000W

Heating element: heater; heating,with fan; FHB; 2kW; 230VAC; IP20


Manufacturer: RO/SE

Manufacturer part number:
037300022KB2 2000W
TME Symbol:
037300022KB2-2W

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating, with fan
Manufacturer series
FHB
Heating capacity
2kW
IP rating
IP20
Mounting
screw type
Leads
cables
Protection
overheating OTP
Fan efficiency
570m3/h
Body dimensions
350x267x130mm
Supply voltage
  • 230V AC
Gross weight7.2 kg
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
037300022KB2 2000W
0 in TME stock
Net price for quantities from 1 pcs - 579.59 USDGross price for quantities from 1 pcs - 695.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.