+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04116022S42IP54

Heating element: heater; 160W; IP54

Manufacturer: RO/SE

Manufacturer part number:
04116022S42IP54
TME Symbol:
04116022S42IP54

Specification

Manufacturer
RO/SE
Type of heating element
heater
Heating capacity
160W
IP rating
IP54
Gross weight1.09 kg
Certificates
See other products in this category: Heating Elements RO/SE,
*
04116022S42IP54
0 in TME stock
Net price for quantities from 1 pcs - 189.59 USDGross price for quantities from 1 pcs - 227.50 USD
No. of pieces (Multiplicity: 1)