+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RO/SE
Manufacturer | RO/SE | |
Heating element | heater | |
Version | heating, with fan | |
Manufacturer series | HH-TH | |
Heating capacity | 630W | |
IP rating | IP54 | |
Mounting | M4 screw | |
Leads | connectors | |
Protection | overheating OTP | |
Fan efficiency | 160m3/h | |
Body dimensions | 148x119x80mm |