+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

04163022S42

Heating element: heater; cooling; HH; 630W; 230VAC; IP20; M4 screw


Manufacturer: RO/SE

Manufacturer part number:
04163022S42
TME Symbol:
04163022S42

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
cooling
Manufacturer series
HH
Heating capacity
630W
IP rating
IP20
Mounting
M4 screw
Leads
connectors
Protection
overheating OTP
Fan efficiency
160m3/h
Body dimensions
150x120x80mm
Supply voltage
  • 230V AC
Gross weight1.09 kg
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
04163022S42
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 167.79 EURGross price for quantities from 1 pcs - 201.35 EUR