+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04305021KB2

Heating element: heater; heating,with fan; HHM; 50W; 115VAC; IP20

Manufacturer: RO/SE

Manufacturer part number:
04305021KB2
TME Symbol:
04305021KB2

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating, with fan
Manufacturer series
HHM
Heating capacity
50W
IP rating
IP20
Mounting
for DIN rail mounting
Leads
cables
Protection
overheating OTP
Fan efficiency
18m3/h
Body dimensions
85x60x85mm
Supply voltage
  • 115V AC
Gross weight480 g
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
04305021KB2
0 in TME stock
Net price for quantities from 1 pcs - 147.34 USDGross price for quantities from 1 pcs - 176.80 USD
No. of pieces (Multiplicity: 1)