+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0431163951

Core: ferrite; for flat cable; 31; 0÷85°C; 100MHz; 215Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0431163951
TME Symbol:
0431163951

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
for flat cable
Core material
31
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
215Ω
Gross weight110 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0431163951
0 in TME stock
Net price for quantities from 168 pcs - 4.43 USDGross price for quantities from 168 pcs - 5.31 USD
No. of pieces (Multiplicity: 168)
Minimum order quantity: 168.
Multiplicity: 168.