+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0431164181

Ferrite: two-piece; on round cable; 31; 0÷85°C; 100MHz; 265Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0431164181
TME Symbol:
0431164181

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
31
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
265Ω
Gross weight64.73 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0431164181
248 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 22 pcs - 3.86 USDGross price for quantities from 22 pcs - 4.64 USD
Net price for quantities from 44 pcs - 3.47 USDGross price for quantities from 44 pcs - 4.17 USD
Net price for quantities from 66 pcs - 3.09 USDGross price for quantities from 66 pcs - 3.71 USD
Net price for quantities from 88 pcs - 2.71 USDGross price for quantities from 88 pcs - 3.25 USD
Net price for quantities from 110 pcs - 2.56 USDGross price for quantities from 110 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 22 pcsCardboard = 110 pcs