+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0431164281

Ferrite: two-piece; on round cable; 31; 0÷85°C; 100MHz; 315Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0431164281
TME Symbol:
0431164281

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
31
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
315Ω
Gross weight25.71 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0431164281
389 in TME stock
Net price for quantities from 1 pcs - 1.96 EURGross price for quantities from 1 pcs - 2.35 EUR
Net price for quantities from 5 pcs - 1.61 EURGross price for quantities from 5 pcs - 1.93 EUR
Net price for quantities from 10 pcs - 1.49 EURGross price for quantities from 10 pcs - 1.78 EUR
Net price for quantities from 28 pcs - 1.30 EURGross price for quantities from 28 pcs - 1.56 EUR
Net price for quantities from 56 pcs - 1.18 EURGross price for quantities from 56 pcs - 1.41 EUR
Net price for quantities from 112 pcs - 1.13 EURGross price for quantities from 112 pcs - 1.36 EUR
Net price for quantities from 196 pcs - 1.08 EURGross price for quantities from 196 pcs - 1.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 28 pcsCardboard = 196 pcs