+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0431164951

Ferrite: two-piece; on round cable; 31; 0÷85°C; 100MHz; 324Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0431164951
TME Symbol:
0431164951

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
31
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
324Ω
Gross weight16.05 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0431164951
483 in TME stock
Net price for quantities from 1 pcs - 1.65 EURGross price for quantities from 1 pcs - 1.98 EUR
Net price for quantities from 59 pcs - 1.38 EURGross price for quantities from 59 pcs - 1.65 EUR
Net price for quantities from 118 pcs - 1.24 EURGross price for quantities from 118 pcs - 1.49 EUR
Net price for quantities from 176 pcs - 1.10 EURGross price for quantities from 176 pcs - 1.32 EUR
Net price for quantities from 235 pcs - 0.97 EURGross price for quantities from 235 pcs - 1.16 EUR
Net price for quantities from 294 pcs - 0.91 EURGross price for quantities from 294 pcs - 1.09 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 42 pcsCardboard = 294 pcs