+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0431167281

Ferrite: two-piece; on round cable; 31; 0÷85°C; 100MHz; 239Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0431167281
TME Symbol:
0431167281

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
31
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
239Ω
Gross weight33.54 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0431167281
356 in TME stock
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.57 EUR
Net price for quantities from 5 pcs - 1.77 EURGross price for quantities from 5 pcs - 2.12 EUR
Net price for quantities from 10 pcs - 1.63 EURGross price for quantities from 10 pcs - 1.95 EUR
Net price for quantities from 28 pcs - 1.42 EURGross price for quantities from 28 pcs - 1.71 EUR
Net price for quantities from 56 pcs - 1.29 EURGross price for quantities from 56 pcs - 1.55 EUR
Net price for quantities from 112 pcs - 1.25 EURGross price for quantities from 112 pcs - 1.50 EUR
Net price for quantities from 196 pcs - 1.19 EURGross price for quantities from 196 pcs - 1.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 28 pcsCardboard = 196 pcs