+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0431173951

Ferrite: two-piece; on round cable; 31; 0÷85°C; 100MHz; 172Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0431173951
TME Symbol:
0431173951

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
31
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
172Ω
Gross weight6.27 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0431173951
981 in TME stock
Net price for quantities from 1 pcs - 1.10 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 101 pcs - 0.92 EURGross price for quantities from 101 pcs - 1.10 EUR
Net price for quantities from 202 pcs - 0.82 EURGross price for quantities from 202 pcs - 0.99 EUR
Net price for quantities from 302 pcs - 0.74 EURGross price for quantities from 302 pcs - 0.88 EUR
Net price for quantities from 403 pcs - 0.64 EURGross price for quantities from 403 pcs - 0.77 EUR
Net price for quantities from 504 pcs - 0.61 EURGross price for quantities from 504 pcs - 0.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 72 pcsCardboard = 504 pcs