+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0431178181

Ferrite: two-piece; on round cable; 31; 0÷85°C; 100MHz; 164Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0431178181
TME Symbol:
0431178181

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
31
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
164Ω
Gross weight4.2 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0431178181
0 in TME stock
Net price for quantities from 1008 pcs - 0.72 EURGross price for quantities from 1008 pcs - 0.87 EUR
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.