+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0431178281

Ferrite: two-piece; on round cable; 31; 0÷85°C; 100MHz; 256Ω


Manufacturer: FAIR-RITE

Manufacturer part number:
0431178281
TME Symbol:
0431178281

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
31
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
256Ω
Gross weight26.06 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0431178281
401 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 25 pcs - 1.79 USDGross price for quantities from 25 pcs - 2.14 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.83 USD
Net price for quantities from 150 pcs - 1.49 USDGross price for quantities from 150 pcs - 1.79 USD
Net price for quantities from 196 pcs - 1.49 USDGross price for quantities from 196 pcs - 1.78 USD
Packaging method by the manufacturer:Tray = 28 pcsCardboard = 196 pcs