+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

04330022A52

Heating element: heater; 300W


Manufacturer: RO/SE

Manufacturer part number:
04330022A52
TME Symbol:
04330022A52

Specification

Manufacturer
RO/SE
Type of heating element
heater
Heating capacity
300W
Gross weight480 g
Certificates
See other products in this category: Heating Elements RO/SE,
*
04330022A52
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 203.14 USDGross price for quantities from 1 pcs - 243.76 USD