+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0443164151

Ferrite: two-piece; on round cable; 43; 0÷85°C; 100MHz; 236Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0443164151
TME Symbol:
0443164151

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
43
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
236Ω
Gross weight79.13 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0443164151
20 in TME stock
Net price for quantities from 1 pcs - 3.26 GBPGross price for quantities from 1 pcs - 3.91 GBP
Net price for quantities from 22 pcs - 2.72 GBPGross price for quantities from 22 pcs - 3.26 GBP
Net price for quantities from 44 pcs - 2.45 GBPGross price for quantities from 44 pcs - 2.93 GBP
Net price for quantities from 66 pcs - 2.17 GBPGross price for quantities from 66 pcs - 2.61 GBP
Net price for quantities from 88 pcs - 1.90 GBPGross price for quantities from 88 pcs - 2.28 GBP
Net price for quantities from 110 pcs - 1.79 GBPGross price for quantities from 110 pcs - 2.15 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 22 pcsCardboard = 110 pcs