+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0443164251

Ferrite: two-piece; on round cable; 43; 0÷85°C; 100MHz; 263Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0443164251
TME Symbol:
0443164251

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
43
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
263Ω
Gross weight29.59 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0443164251
547 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.85 EURGross price for quantities from 1 pcs - 2.22 EUR
Net price for quantities from 5 pcs - 1.55 EURGross price for quantities from 5 pcs - 1.85 EUR
Net price for quantities from 10 pcs - 1.36 EURGross price for quantities from 10 pcs - 1.64 EUR
Net price for quantities from 28 pcs - 1.20 EURGross price for quantities from 28 pcs - 1.44 EUR
Net price for quantities from 56 pcs - 1.06 EURGross price for quantities from 56 pcs - 1.27 EUR
Net price for quantities from 196 pcs - 0.99 EURGross price for quantities from 196 pcs - 1.19 EUR
Packaging method by the manufacturer:Tray = 28 pcsCardboard = 196 pcs