+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0443178181

Ferrite: two-piece; on round cable; 43; 0÷85°C; 100MHz; 155Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0443178181
TME Symbol:
0443178181

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
43
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
155Ω
Gross weight5.28 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0443178181
0 in TME stock
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 101 pcs - 0.90 EURGross price for quantities from 101 pcs - 1.07 EUR
Net price for quantities from 202 pcs - 0.81 EURGross price for quantities from 202 pcs - 0.97 EUR
Net price for quantities from 302 pcs - 0.72 EURGross price for quantities from 302 pcs - 0.86 EUR
Net price for quantities from 403 pcs - 0.63 EURGross price for quantities from 403 pcs - 0.76 EUR
Net price for quantities from 504 pcs - 0.60 EURGross price for quantities from 504 pcs - 0.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 72 pcsCardboard = 504 pcs