+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0443625006

Ferrite: two-piece; on round cable; 43; 0÷85°C; 100MHz; 110Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0443625006
TME Symbol:
0443625006

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
43
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
110Ω
Gross weight13.12 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0443625006
880 in TME stock
Net price for quantities from 1 pcs - 1.23 EURGross price for quantities from 1 pcs - 1.48 EUR
Net price for quantities from 44 pcs - 1.02 EURGross price for quantities from 44 pcs - 1.23 EUR
Net price for quantities from 88 pcs - 0.92 EURGross price for quantities from 88 pcs - 1.10 EUR
Net price for quantities from 132 pcs - 0.82 EURGross price for quantities from 132 pcs - 0.98 EUR
Net price for quantities from 176 pcs - 0.72 EURGross price for quantities from 176 pcs - 0.87 EUR
Net price for quantities from 220 pcs - 0.68 EURGross price for quantities from 220 pcs - 0.82 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 44 pcsCardboard = 220 pcs