+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0443665806

Ferrite: two-piece; on round cable; 43; 0÷85°C; 100MHz; 81Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0443665806
TME Symbol:
0443665806

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
43
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
81Ω
Gross weight13.37 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0443665806
880 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.37 EURGross price for quantities from 1 pcs - 1.65 EUR
Net price for quantities from 5 pcs - 1.08 EURGross price for quantities from 5 pcs - 1.30 EUR
Net price for quantities from 10 pcs - 0.97 EURGross price for quantities from 10 pcs - 1.16 EUR
Net price for quantities from 44 pcs - 0.88 EURGross price for quantities from 44 pcs - 1.05 EUR
Net price for quantities from 88 pcs - 0.82 EURGross price for quantities from 88 pcs - 0.99 EUR
Net price for quantities from 132 pcs - 0.77 EURGross price for quantities from 132 pcs - 0.93 EUR
Net price for quantities from 176 pcs - 0.75 EURGross price for quantities from 176 pcs - 0.89 EUR
Net price for quantities from 220 pcs - 0.73 EURGross price for quantities from 220 pcs - 0.87 EUR
Packaging method by the manufacturer:Tray = 44 pcsCardboard = 220 pcs