+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0443800506

Ferrite: two-piece; on round cable; 43; 0÷85°C; 100MHz; 74Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0443800506
TME Symbol:
0443800506

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
43
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
74Ω
Gross weight16 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0443800506
0 in TME stock
Net price for quantities from 880 pcs - 0.88 USDGross price for quantities from 880 pcs - 1.05 USD
No. of pieces (Multiplicity: 880)
Minimum order quantity: 880.
Multiplicity: 880.