+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0443806406

Core: ferrite; 43Ω; A: 34.3mm; B: 15.5mm; C: 21.2mm; D: 15mm; MnZn

Manufacturer: FAIR-RITE

Manufacturer part number:
0443806406
TME Symbol:
0443806406

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Impedance at 25MHz
43Ω
Impedance at 100MHz
90Ω
A dimension
34.3mm
B dimension
15.5mm
C dimension
21.2mm
D dimension
15mm
E dimension
16.2mm
Core material
MnZn
Gross weight23.6 g
See other products in this category: Ferrites for cables FAIR-RITE,
*
0443806406
29 in TME stock
Net price for quantities from 1 pcs - 1.49 GBPGross price for quantities from 1 pcs - 1.78 GBP
Net price for quantities from 5 pcs - 1.45 GBPGross price for quantities from 5 pcs - 1.74 GBP
Net price for quantities from 10 pcs - 1.42 GBPGross price for quantities from 10 pcs - 1.70 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcsCardboard = 120 pcs