+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0444173551

Ferrite: two-piece; on round cable; 44; 0÷85°C; 100MHz; 206Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0444173551
TME Symbol:
0444173551

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
44
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
206Ω
Gross weight84.18 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0444173551
152 in TME stock
Net price for quantities from 1 pcs - 5.96 EURGross price for quantities from 1 pcs - 7.15 EUR
Net price for quantities from 5 pcs - 4.75 EURGross price for quantities from 5 pcs - 5.70 EUR
Net price for quantities from 10 pcs - 4.23 EURGross price for quantities from 10 pcs - 5.07 EUR
Net price for quantities from 22 pcs - 4.01 EURGross price for quantities from 22 pcs - 4.82 EUR
Net price for quantities from 44 pcs - 3.89 EURGross price for quantities from 44 pcs - 4.66 EUR
Net price for quantities from 66 pcs - 3.80 EURGross price for quantities from 66 pcs - 4.56 EUR
Net price for quantities from 88 pcs - 3.76 EURGross price for quantities from 88 pcs - 4.51 EUR
Net price for quantities from 110 pcs - 3.71 EURGross price for quantities from 110 pcs - 4.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 22 pcsCardboard = 110 pcs