+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0446164181

Ferrite: two-piece; on round cable; 46; 0÷85°C; 100MHz; 202Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0446164181
TME Symbol:
0446164181

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
46
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
202Ω
Gross weight64.89 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0446164181
330 in TME stock
Net price for quantities from 330 pcs - 2.27 EURGross price for quantities from 330 pcs - 2.72 EUR
No. of pieces (Multiplicity: 330)
Packaging method by the manufacturerTray = 22 pcsCardboard = 110 pcs