+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0446164251

Ferrite: two-piece; on round cable; 46; 0÷85°C; 100MHz; 267Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0446164251
TME Symbol:
0446164251

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
46
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
267Ω
Gross weight29.27 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0446164251
784 in TME stock
Net price for quantities from 1 pcs - 2.05 GBPGross price for quantities from 1 pcs - 2.46 GBP
Net price for quantities from 98 pcs - 1.64 GBPGross price for quantities from 98 pcs - 1.97 GBP
Net price for quantities from 196 pcs - 1.48 GBPGross price for quantities from 196 pcs - 1.77 GBP
Net price for quantities from 392 pcs - 1.35 GBPGross price for quantities from 392 pcs - 1.62 GBP
Net price for quantities from 784 pcs - 1.23 GBPGross price for quantities from 784 pcs - 1.48 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 28 pcsCardboard = 196 pcs