+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0446164281

Ferrite: two-piece; on round cable; 46; 0÷85°C; 100MHz; 228Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0446164281
TME Symbol:
0446164281

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
46
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
228Ω
Gross weight25.07 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0446164281
784 in TME stock
Net price for quantities from 1 pcs - 2.11 EURGross price for quantities from 1 pcs - 2.53 EUR
Net price for quantities from 98 pcs - 1.69 EURGross price for quantities from 98 pcs - 2.02 EUR
Net price for quantities from 196 pcs - 1.52 EURGross price for quantities from 196 pcs - 1.82 EUR
Net price for quantities from 392 pcs - 1.40 EURGross price for quantities from 392 pcs - 1.68 EUR
Net price for quantities from 784 pcs - 1.27 EURGross price for quantities from 784 pcs - 1.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 28 pcsCardboard = 196 pcs