+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0446167251

Ferrite: two-piece; on round cable; 46; 0÷85°C; 100MHz; 188Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0446167251
TME Symbol:
0446167251

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
46
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
188Ω
Gross weight42 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0446167251
0 in TME stock
Net price for quantities from 588 pcs - 1.23 EURGross price for quantities from 588 pcs - 1.48 EUR
No. of pieces (Multiplicity: 588)
Minimum order quantity: 588.
Multiplicity: 588.