+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0446176451

Core: ferrite; on round cable; 46; 100MHz

Manufacturer: FAIR-RITE

Manufacturer part number:
0446176451
TME Symbol:
0446176451

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Impedance at 100MHz
330Ω
Core material
46
Test frequency
100MHz
Gross weight162.43 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0446176451
180 in TME stock
Net price for quantities from 60 pcs - 6.35 EURGross price for quantities from 60 pcs - 7.62 EUR
No. of pieces (Multiplicity: 60)
Packaging method by the manufacturerTray = 15 pcsCardboard = 60 pcs