+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0461164951

Ferrite: two-piece; on round cable; 61; 0÷85°C; 100MHz; 203Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0461164951
TME Symbol:
0461164951

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
61
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
203Ω
Gross weight15.15 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0461164951
514 in TME stock
Net price for quantities from 1 pcs - 1.91 EURGross price for quantities from 1 pcs - 2.29 EUR
Net price for quantities from 59 pcs - 1.59 EURGross price for quantities from 59 pcs - 1.90 EUR
Net price for quantities from 118 pcs - 1.43 EURGross price for quantities from 118 pcs - 1.72 EUR
Net price for quantities from 176 pcs - 1.27 EURGross price for quantities from 176 pcs - 1.52 EUR
Net price for quantities from 235 pcs - 1.11 EURGross price for quantities from 235 pcs - 1.34 EUR
Net price for quantities from 294 pcs - 1.04 EURGross price for quantities from 294 pcs - 1.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 42 pcsCardboard = 294 pcs