+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0461167281

Ferrite: two-piece; on round cable; 61; 0÷85°C; 100MHz; 206Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0461167281
TME Symbol:
0461167281

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
61
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
206Ω
Gross weight33 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0461167281
378 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 5 pcs - 2.19 USDGross price for quantities from 5 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 28 pcs - 1.89 USDGross price for quantities from 28 pcs - 2.27 USD
Net price for quantities from 56 pcs - 1.81 USDGross price for quantities from 56 pcs - 2.17 USD
Net price for quantities from 112 pcs - 1.74 USDGross price for quantities from 112 pcs - 2.08 USD
Net price for quantities from 196 pcs - 1.70 USDGross price for quantities from 196 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 28 pcsCardboard = 196 pcs