+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0461176451

Ferrite: two-piece; on round cable; 61; 0÷85°C; 100MHz; 341Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
0461176451
TME Symbol:
0461176451

Specification

Manufacturer
FAIR-RITE
Type of ferrite
two-piece
Ferrite application
on round cable
Core material
61
Operating temperature
0...85°C
Test frequency
100MHz
Impedance
341Ω
Gross weight144.84 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
0461176451
114 in TME stock
Net price for quantities from 1 pcs - 9.18 GBPGross price for quantities from 1 pcs - 11.01 GBP
Net price for quantities from 5 pcs - 7.12 GBPGross price for quantities from 5 pcs - 8.55 GBP
Net price for quantities from 15 pcs - 6.24 GBPGross price for quantities from 15 pcs - 7.49 GBP
Net price for quantities from 30 pcs - 5.66 GBPGross price for quantities from 30 pcs - 6.79 GBP
Net price for quantities from 60 pcs - 5.50 GBPGross price for quantities from 60 pcs - 6.60 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcsCardboard = 60 pcs