+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04625022W42IP54

Heating element: heater; heating,with fan; Varix IP54; 250W; IP54

Manufacturer: RO/SE

Manufacturer part number:
04625022W42IP54
TME Symbol:
04625022W42IP54

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating, with fan
Manufacturer series
Varix IP54
Heating capacity
250W
IP rating
IP54
Mounting
for DIN rail mounting, screw type
Leads
connectors
Protection
overheating OTP
Fan efficiency
50m3/h
Body dimensions
110.5x89x97mm
Supply voltage
  • 230V AC
Gross weight950 g
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
04625022W42IP54
0 in TME stock
Net price for quantities from 1 pcs - 160.28 EURGross price for quantities from 1 pcs - 192.33 EUR
No. of pieces (Multiplicity: 1)