+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04630022W42

Heating element: heater; cooling; Varix; 300W; 230VAC; IP20; 50m3/h


Manufacturer: RO/SE

Manufacturer part number:
04630022W42
TME Symbol:
04630022W42

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
cooling
Manufacturer series
Varix
Heating capacity
300W
IP rating
IP20
Mounting
for DIN rail mounting, screw type
Leads
connectors
Protection
overheating OTP
Fan efficiency
50m3/h
Body dimensions
90x80x102mm
Supply voltage
  • 230V AC
Gross weight950 g
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
04630022W42
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 162.49 EURGross price for quantities from 1 pcs - 194.98 EUR