+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

04640.9-00

Heating element: blower; heating; HGL 046; 250W; 120VAC; IP20


Manufacturer: STEGO

Manufacturer part number:
04640.9-00
TME Symbol:
04640.9-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
HGL 046
Heating capacity
250W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Leads
clamps 1.5mm2
Protection
overheating OTP
Operating temperature
-45...70°C
Supply voltage
  • 120V AC
Gross weight1.1911 kg
Certificates
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
04640.9-00
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.77 GBPGross price for quantities from 1 pcs - 98.12 GBP