+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

04640022W42IP54

Heating element: heater; heating,with fan; Varix IP54; 400W; IP54


Manufacturer: RO/SE

Manufacturer part number:
04640022W42IP54
TME Symbol:
04640022W42IP54

Specification

Manufacturer
RO/SE
Type of heating element
heater
Version
heating, with fan
Manufacturer series
Varix IP54
Heating capacity
400W
IP rating
IP54
Mounting
for DIN rail mounting, screw type
Leads
connectors
Protection
overheating OTP
Fan efficiency
50m3/h
Body dimensions
110.5x89x97mm
Supply voltage
  • 230V AC
Gross weight767.4 g
Certificates
See other products in this category: Heating Elements RO/SE,
See other products from this series.:
*
04640022W42IP54
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 216.24 USDGross price for quantities from 1 pcs - 259.49 USD