+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

04641.0-00

Heating element: blower; heating; HGL 046; 400W; 230VAC; IP20


Manufacturer: STEGO

Manufacturer part number:
04641.0-00
TME Symbol:
04641.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
HGL 046
Heating capacity
400W
IP rating
IP20
Leads
clamps 1.5mm2
Protection
time-delay
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight1.4612 kg
Certificates
EAN code4251823465408
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
04641.0-00
146 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 117.18 EURGross price for quantities from 1 pcs - 140.61 EUR
Net price for quantities from 3 pcs - 110.28 EURGross price for quantities from 3 pcs - 132.34 EUR
Net price for quantities from 10 pcs - 103.39 EURGross price for quantities from 10 pcs - 124.07 EUR
Net price for quantities from 20 pcs - 102.09 EURGross price for quantities from 20 pcs - 122.51 EUR
Packaging method by the manufacturer:
Cardboard = 15 pcs