+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

04700.9-00

Heating element: heater; 10W; 120÷230V; IP44


Manufacturer: STEGO

Manufacturer part number:
04700.9-00
TME Symbol:
04700.9-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Heating capacity
10W
Operating voltage
120...230V
IP rating
IP44
Inrush current max
1A
Operating temperature
-45...70°C
Gross weight113.52 g
Certificates
EAN code4251823465606
See other products in this category: Heating Elements STEGO,
*
04700.9-00
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.04 USDGross price for quantities from 1 pcs - 36.05 USD
Net price for quantities from 3 pcs - 28.33 USDGross price for quantities from 3 pcs - 34.00 USD
Net price for quantities from 10 pcs - 26.64 USDGross price for quantities from 10 pcs - 31.96 USD