+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

04701.9-00

Heating element: heater; HGK 047; 20W; 120÷230V; IP44


Manufacturer: STEGO

Manufacturer part number:
04701.9-00
TME Symbol:
04701.9-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
HGK 047
Heating capacity
20W
Operating voltage
120...230V
IP rating
IP44
Inrush current max
1.5A
Operating temperature
-45...70°C
Gross weight140.17 g
Certificates
EAN code4251823465651
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
04701.9-00
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.57 EURGross price for quantities from 1 pcs - 37.89 EUR
Net price for quantities from 5 pcs - 28.06 EURGross price for quantities from 5 pcs - 33.68 EUR