+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

04702.0-00

Heating element: heater; semiconductor; HGK 047; 30W; 120÷240V


Manufacturer: STEGO

Manufacturer part number:
04702.0-00
TME Symbol:
04702.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
HGK 047
Heating capacity
30W
Operating voltage
120...240V
IP rating
IP44
Leads
silicone cable 3x0,5mm2 x 300mm
Operating temperature
-45...70°C
Gross weight141.8 g
Certificates
EAN code4251823465668
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
04702.0-00
146 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.21 EURGross price for quantities from 1 pcs - 36.25 EUR
Net price for quantities from 3 pcs - 28.28 EURGross price for quantities from 3 pcs - 33.93 EUR
Net price for quantities from 10 pcs - 26.35 EURGross price for quantities from 10 pcs - 31.61 EUR