+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04711.0-00

Heating element: heater; HGK 047; 20W; 12÷30V; IP44


Manufacturer: STEGO

Manufacturer part number:
04711.0-00
TME Symbol:
04711.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
HGK 047
Heating capacity
20W
Operating voltage
12...30V
IP rating
IP44
Operating temperature
-45...70°C
Gross weight127.23 g
Certificates
EAN code4251823465743
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
04711.0-00
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.36 USDGross price for quantities from 1 pcs - 42.43 USD
Net price for quantities from 5 pcs - 31.43 USDGross price for quantities from 5 pcs - 37.71 USD