+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

04716.0-00

Heating element: heater; HGK 047; 30W; 12÷30V; IP44


Manufacturer: STEGO

Manufacturer part number:
04716.0-00
TME Symbol:
04716.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
HGK 047
Heating capacity
30W
Operating voltage
12...30V
IP rating
IP44
Operating temperature
-45...70°C
Gross weight151.5 g
Certificates
EAN code4251823465750
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
04716.0-00
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.76 EURGross price for quantities from 1 pcs - 41.71 EUR
Net price for quantities from 5 pcs - 30.89 EURGross price for quantities from 5 pcs - 37.06 EUR