+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05.16.038.0

Cable chain; 05; Bend.rad: 38mm; L: 1000mm; non-openable frames


Manufacturer: IGUS

Manufacturer part number:
05.16.038.0
TME Symbol:
05.16.038.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
05
Bending radius
38mm
Length
1m
Version
non-openable frames
External height
12mm
External width
20.7mm
Internal height
10mm
Internal width
16mm
Gross weight78.9 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
05.16.038.0
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.80 USDGross price for quantities from 1 pcs - 41.76 USD
Net price for quantities from 5 pcs - 32.83 USDGross price for quantities from 5 pcs - 39.40 USD
Net price for quantities from 10 pcs - 30.64 USDGross price for quantities from 10 pcs - 36.77 USD